+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10901077

Sound signaller; 22mm; Ø22.5mm; IP65; 115VDC; 115VAC; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
10901077
TME Symbol:
WER-10901077

Specification

Manufacturer
WERMA
Type of switch accessories
sound signaller
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Signalling method
buzzer
Sound level
80dB (d=1 m)
Operating temperature
-20...50°C
Supply voltage
  • 115V AC
  • 115V DC
Gross weight61 g
Certificates
EAN code4049787000618
See other products in this category: Panel Mount Accessories WERMA,
*
10901077
0 in TME stock
Net price for quantities from 1 pcs - 77.77 USDGross price for quantities from 1 pcs - 77.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.