+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19002055

Signaller: sound; voice message; 24VDC; 110dB(d=1m); IP65; grey

Manufacturer: WERMA

Manufacturer part number:
19002055
TME Symbol:
WER-19002055

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
voice message
Sound level
110dB (d=1 m)
IP rating
IP65
Operating temperature
-30...50°C
Colour
grey
Body dimensions
Ø150x148mm
Supply voltage
  • 24V DC
Gross weight979 g
Certificates
EAN code4049787036013
See other products in this category: Sound Signalling Devices WERMA,
*
19002055
0 in TME stock
Net price for quantities from 1 pcs - 430.97 USDGross price for quantities from 1 pcs - 430.97 USD
No. of pieces (Multiplicity: 1)