+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20710067

Signaller: lighting; continuous light; red; 115VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
20710067
TME Symbol:
WER-20710067

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
red
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø58x103mm
Supply voltage
  • 115V AC
Gross weight78 g
Certificates
EAN code4049787003404
See other products in this category: Light Signalling Devices WERMA,
*
20710067
0 in TME stock
Net price for quantities from 1 pcs - 92.40 USDGross price for quantities from 1 pcs - 92.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.