+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20850068

Signaller: lighting; flashing light; blue; 230VAC; IP65; Ø58x103mm


Manufacturer: WERMA

Manufacturer part number:
20850068
TME Symbol:
WER-20850068

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
blue
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø58x103mm
Supply voltage
  • 230V AC
Gross weight89 g
Certificates
EAN code4049787003107
See other products in this category: Light Signalling Devices WERMA,
*
20850068
0 in TME stock
Net price for quantities from 1 pcs - 117.86 USDGross price for quantities from 1 pcs - 117.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.