+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24023055

Signaller: lighting-sound; 30mm; Ø32mm; IP65; RGY (3 colours)


Manufacturer: WERMA

Manufacturer part number:
24023055
TME Symbol:
WER-24023055

Specification

Manufacturer
WERMA
Type of signaller
lighting-sound
Switch standard
30mm
Mounting hole dimensions
Ø32mm
IP rating
IP65
Colour
RGY (3 colours)
Signalling method
buzzer, continuous light
Sound level
85dB (d=1 m)
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight133.8 g
Certificates
EAN code4049787042083
See other products in this category: Panel Mount Accessories WERMA,
*
24023055
12 in TME stock
Net price for quantities from 1 pcs - 71.83 USDGross price for quantities from 1 pcs - 71.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.