+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26032075

Signaller: lighting; evs,flashing light; orange; 24VDC; 24VAC


Manufacturer: WERMA

Manufacturer part number:
26032075
TME Symbol:
WER-26032075

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
orange
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø62x85mm
Related items
WER-26070001, WER-26070003, WER-26070004, WER-26070005, WER-26070006, WER-26070007
Supply voltage
  • 24V AC
  • 24V DC
Gross weight92.43 g
Certificates
EAN code4049787042663
See other products in this category: Light Signalling Devices WERMA,
*
26032075
4 in TME stock
Net price for quantities from 1 pcs - 75.43 USDGross price for quantities from 1 pcs - 75.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.