+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63083000

Adapter to be screwed; black; IP66,IP69K; -30÷60°C; KombiSIGN 40


Manufacturer: WERMA

Manufacturer part number:
63083000
TME Symbol:
WER-63083000

Specification

Manufacturer
WERMA
Type of signallers accessories
adapter to be screwed
Colour
black
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight46.32 g
Certificates
EAN code4049787038833
See other products in this category: Signalling Columns WERMA,
*
63083000
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.97 USDGross price for quantities from 1 pcs - 14.97 USD
Net price for quantities from 5 pcs - 13.93 USDGross price for quantities from 5 pcs - 13.93 USD