+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63140055

Automation module: base; silver; IP66,IP69K; KombiSIGN 40


Manufacturer: WERMA

Manufacturer part number:
63140055
TME Symbol:
WER-63140055

Specification

Manufacturer
WERMA
Type of automation module
base
Colour
silver
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Additional functions
IO-Link
Application
signalling column
Gross weight50 g
Certificates
EAN code4049787041246
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63140055
0 in TME stock
Net price for quantities from 1 pcs - 107.56 USDGross price for quantities from 1 pcs - 107.56 USD
Net price for quantities from 5 pcs - 100.04 USDGross price for quantities from 5 pcs - 100.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.