+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63431075

Automation module: light signaller; orange; 24VDC; 24VAC


Manufacturer: WERMA

Manufacturer part number:
63431075
TME Symbol:
WER-63431075

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
blinking light, continuous light
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight40 g
Certificates
EAN code4049787038741
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63431075
0 in TME stock
Net price for quantities from 1 pcs - 37.22 USDGross price for quantities from 1 pcs - 37.22 USD
Net price for quantities from 5 pcs - 34.62 USDGross price for quantities from 5 pcs - 34.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.