+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63432055

Automation module: light signaller; orange; 24VDC; 24VAC

Manufacturer: WERMA

Manufacturer part number:
63432055
TME Symbol:
WER-63432055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
evs, flashing light
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight40 g
Certificates
EAN code4049787038734
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63432055
0 in TME stock
Net price for quantities from 1 pcs - 85.26 USDGross price for quantities from 1 pcs - 85.26 USD
Net price for quantities from 5 pcs - 79.31 USDGross price for quantities from 5 pcs - 79.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.