+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63445055

Automation module: light signaller; 24VDC; 24VAC; IP66,IP69K


Manufacturer: WERMA

Manufacturer part number:
63445055
TME Symbol:
WER-63445055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
blue, green, orange, red, turquoise, violet, white
Signalling method
continuous light
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight39.6 g
Certificates
EAN code4049787038680
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63445055
0 in TME stock
Net price for quantities from 1 pcs - 98.56 USDGross price for quantities from 1 pcs - 98.56 USD
Net price for quantities from 5 pcs - 91.67 USDGross price for quantities from 5 pcs - 91.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.