+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63570075

Automation module: sound signaller; silver; 24VDC; IP66,IP69K

Manufacturer: WERMA

Manufacturer part number:
63570075
TME Symbol:
WER-63570075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
silver
Signalling method
buzzer
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight35 g
Certificates
EAN code4049787038635
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63570075
0 in TME stock
Net price for quantities from 1 pcs - 49.02 USDGross price for quantities from 1 pcs - 49.02 USD
Net price for quantities from 5 pcs - 45.60 USDGross price for quantities from 5 pcs - 45.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.