+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63572075

Automation module: sound signaller; silver; 24VDC; 24VAC

Manufacturer: WERMA

Manufacturer part number:
63572075
TME Symbol:
WER-63572075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
silver
Signalling method
siren
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Number of tones
4
Supply voltage
  • 24V AC
  • 24V DC
Gross weight48 g
Certificates
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63572075
0 in TME stock
Net price for quantities from 1 pcs - 91.42 USDGross price for quantities from 1 pcs - 91.42 USD
Net price for quantities from 5 pcs - 85.03 USDGross price for quantities from 5 pcs - 85.03 USD
No. of pieces (Multiplicity: 1)