+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63581075

Automation module: sound signaller; black; 24VDC; 24VAC; -30÷60°C


Manufacturer: WERMA

Manufacturer part number:
63581075
TME Symbol:
WER-63581075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Number of tones
8
Supply voltage
  • 24V AC
  • 24V DC
Gross weight48 g
Certificates
EAN code4049787038604
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63581075
0 in TME stock
Net price for quantities from 1 pcs - 74.19 USDGross price for quantities from 1 pcs - 74.19 USD
Net price for quantities from 5 pcs - 69.00 USDGross price for quantities from 5 pcs - 69.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.