+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64130000

Automation module: light signaller; yellow; bulb BA15D; IP65


Manufacturer: WERMA

Manufacturer part number:
64130000
TME Symbol:
WER-64130000

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight70.82 g
EAN code4049787004890
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64130000
17 in TME stock
Net price for quantities from 1 pcs - 21.41 USDGross price for quantities from 1 pcs - 21.41 USD
Net price for quantities from 5 pcs - 19.92 USDGross price for quantities from 5 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.