+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64410075

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
64410075
TME Symbol:
WER-64410075

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight73.4 g
EAN code4049787018590
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64410075
19 in TME stock
Net price for quantities from 1 pcs - 48.30 USDGross price for quantities from 1 pcs - 48.30 USD
Net price for quantities from 5 pcs - 44.93 USDGross price for quantities from 5 pcs - 44.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.