+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64418055

Automation module: light signaller; red; LED; 24VDC; IP65


Manufacturer: WERMA

Manufacturer part number:
64418055
TME Symbol:
WER-64418055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight82 g
Certificates
EAN code4049787020401
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64418055
0 in TME stock
Net price for quantities from 1 pcs - 135.05 USDGross price for quantities from 1 pcs - 135.05 USD
Net price for quantities from 5 pcs - 125.55 USDGross price for quantities from 5 pcs - 125.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.