+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64454055

Automation module: light signaller; blue; LED; 24VDC; IP65

Manufacturer: WERMA

Manufacturer part number:
64454055
TME Symbol:
WER-64454055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
blue
Signalling method
evs
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight83 g
Certificates
EAN code4049787018170
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64454055
0 in TME stock
Net price for quantities from 1 pcs - 212.18 USDGross price for quantities from 1 pcs - 212.18 USD
Net price for quantities from 5 pcs - 197.34 USDGross price for quantities from 5 pcs - 197.34 USD
No. of pieces (Multiplicity: 1)