+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64581055

Automation module: sound signaller; black; 24VDC; IP65; Ø70x111mm


Manufacturer: WERMA

Manufacturer part number:
64581055
TME Symbol:
WER-64581055

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
100dB
IP rating
IP65
Body dimensions
Ø70x111mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight150 g
Certificates
EAN code4049787018132
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64581055
0 in TME stock
Net price for quantities from 1 pcs - 118.12 USDGross price for quantities from 1 pcs - 118.12 USD
Net price for quantities from 5 pcs - 109.86 USDGross price for quantities from 5 pcs - 109.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.