+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64584055

Automation module: voice signaller; black; 24VDC; IP65; Ø70x110mm


Manufacturer: WERMA

Manufacturer part number:
64584055
TME Symbol:
WER-64584055

Specification

Manufacturer
WERMA
Type of automation module
voice signaller
Colour
black
Signalling method
voice message
Sound level
88dB
IP rating
IP65
Body dimensions
Ø70x110mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight286.4 g
Certificates
EAN code4049787018088
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64584055
0 in TME stock
Net price for quantities from 1 pcs - 270.24 USDGross price for quantities from 1 pcs - 270.24 USD
Net price for quantities from 5 pcs - 256.39 USDGross price for quantities from 5 pcs - 256.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.