+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64587075

Automation module: sound signaller; black; 24VDC; 24VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
64587075
TME Symbol:
WER-64587075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
105dB
IP rating
IP65
Body dimensions
Ø70x54mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight88.97 g
Certificates
EAN code4049787040492
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64587075
8 in TME stock
Net price for quantities from 1 pcs - 63.29 USDGross price for quantities from 1 pcs - 63.29 USD
Net price for quantities from 5 pcs - 58.87 USDGross price for quantities from 5 pcs - 58.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.