+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64644055

IO-Link module; 24VDC; IP65; Ø70x66mm; -30÷60°C; KombiSIGN 72

Manufacturer: WERMA

Manufacturer part number:
64644055
TME Symbol:
WER-64644055

Specification

Manufacturer
WERMA
Type of signallers accessories
IO-Link module
IP rating
IP65
Body dimensions
Ø70x66mm
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 72
Supply voltage
  • 24V DC
Gross weight80 g
Certificates
EAN code4049787041765
See other products in this category: Signalling Columns WERMA,
*
64644055
0 in TME stock
Net price for quantities from 1 pcs - 134.94 USDGross price for quantities from 1 pcs - 134.94 USD
Net price for quantities from 5 pcs - 125.50 USDGross price for quantities from 5 pcs - 125.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.