+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64744055

Automation module: light signaller; white; LED; 24VDC; IP65

Manufacturer: WERMA

Manufacturer part number:
64744055
TME Symbol:
WER-64744055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
white
Signalling method
evs, flashing light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
KombiSIGN 72
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight77 g
Certificates
EAN code4049787040461
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64744055
0 in TME stock
Net price for quantities from 1 pcs - 88.82 USDGross price for quantities from 1 pcs - 88.82 USD
Net price for quantities from 5 pcs - 82.60 USDGross price for quantities from 5 pcs - 82.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.