+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64900001

Signalling column; red/orange/green; 24VDC; 24VAC; IP65; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
64900001
TME Symbol:
WER-64900001

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, continuous light
IP rating
IP65
Body dimensions
Ø70x212mm
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight367 g
Certificates
EAN code4049787040607
See other products in this category: Signalling Columns WERMA,
*
64900001
0 in TME stock
Net price for quantities from 1 pcs - 158.40 USDGross price for quantities from 1 pcs - 158.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.