+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64900005

Signalling column; red/orange/green; 5VDC; IP65; Ø70x212mm


Manufacturer: WERMA

Manufacturer part number:
64900005
TME Symbol:
WER-64900005

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, continuous light
IP rating
IP65
Body dimensions
Ø70x212mm
Operating temperature
-20...50°C
Additional functions
USB
Supply voltage
  • 5V DC
Gross weight385 g
Certificates
EAN code4049787042434
See other products in this category: Signalling Columns WERMA,
*
64900005
0 in TME stock
Net price for quantities from 1 pcs - 475.83 USDGross price for quantities from 1 pcs - 475.83 USD
Net price for quantities from 5 pcs - 442.56 USDGross price for quantities from 5 pcs - 442.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.