+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64924006

Signalling column; red/green; 24VDC; 24VAC; IP65; Ø70x242mm

Manufacturer: WERMA

Manufacturer part number:
64924006
TME Symbol:
WER-64924006

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
IP rating
IP65
Body dimensions
Ø70x242mm
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight297 g
Certificates
EAN code4049787039670
See other products in this category: Signalling Columns WERMA,
*
64924006
0 in TME stock
Net price for quantities from 1 pcs - 150.59 USDGross price for quantities from 1 pcs - 150.59 USD
Net price for quantities from 5 pcs - 141.11 USDGross price for quantities from 5 pcs - 141.11 USD
No. of pieces (Multiplicity: 1)