+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68648035

Signalling column; red/yellow/green/blue; LED; 24VDC; IP66,IP69K

Manufacturer: WERMA

Manufacturer part number:
68648035
TME Symbol:
WER-68648035

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/yellow/green/blue
Signalling method
buzzer, continuous light
Light source
LED
Sound level
82dB, 90dB
IP rating
IP66, IP69K
Body dimensions
Ø57x236mm
Manufacturer series
RST 56
Operating temperature
-30...50°C
Related items
WER-96000001, WER-96000014, WER-96000018, WER-96000030, WER-96000031, WER-96000041, WER-96000912, WER-97584010, WER-97584025, WER-97584040, WER-97584080, WER-97584090, WER-97584091, WER-97584510
Supply voltage
  • 24V DC
Gross weight317 g
Certificates
EAN code4049787049839

WATCH VIDEO

See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
68648035
0 in TME stock
Net price for quantities from 1 pcs - 234.16 USDGross price for quantities from 1 pcs - 234.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.