+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69022055

Signalling column; RGY; LED; 24VDC; IP65; 62x220x90mm; VarioSIGN

Manufacturer: WERMA

Manufacturer part number:
69022055
TME Symbol:
WER-69022055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
RGY
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
62x220x90mm
Manufacturer series
VarioSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight297 g
Certificates
EAN code4049787019238
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69022055
0 in TME stock
Net price for quantities from 1 pcs - 393.82 USDGross price for quantities from 1 pcs - 393.82 USD
Net price for quantities from 5 pcs - 366.28 USDGross price for quantities from 5 pcs - 366.28 USD
No. of pieces (Multiplicity: 1)