+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69031055

Signalling column; red/orange/green; LED; 24VDC; IP65; VarioSIGN


Manufacturer: WERMA

Manufacturer part number:
69031055
TME Symbol:
WER-69031055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP65
Body dimensions
62x220x90mm
Manufacturer series
VarioSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight269 g
Certificates
EAN code4049787019269
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69031055
0 in TME stock
Net price for quantities from 1 pcs - 264.16 USDGross price for quantities from 1 pcs - 264.16 USD
Net price for quantities from 5 pcs - 245.69 USDGross price for quantities from 5 pcs - 245.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.