+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69110068

Signalling column; red/orange/green; LED; 115÷230VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
69110068
TME Symbol:
WER-69110068

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, continuous light
Light source
LED
Sound level
80dB (d=1 m)
IP rating
IP65
Body dimensions
105x195x45mm
Manufacturer series
FlatSIGN
Operating temperature
-30...50°C
Supply voltage
  • 115...230V AC
Gross weight301 g
Certificates
EAN code4049787020616
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69110068
0 in TME stock
Net price for quantities from 1 pcs - 161.26 USDGross price for quantities from 1 pcs - 161.26 USD
Net price for quantities from 5 pcs - 149.99 USDGross price for quantities from 5 pcs - 149.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.