+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69120055

Signalling column; red/orange/green; LED; 24VDC; IP65; FlatSIGN


Manufacturer: WERMA

Manufacturer part number:
69120055
TME Symbol:
WER-69120055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, continuous light, siren
Light source
LED
Sound level
80dB (d=1 m)
IP rating
IP65
Body dimensions
105x195x45mm
Manufacturer series
FlatSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight292.7 g
Certificates
EAN code4049787020623
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69120055
1 in TME stock
Net price for quantities from 1 pcs - 196.69 USDGross price for quantities from 1 pcs - 196.69 USD
Net price for quantities from 5 pcs - 182.94 USDGross price for quantities from 5 pcs - 182.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.