+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69402055

Signalling column; red/orange; LED; 24VDC; IP65; Ø42x221mm


Manufacturer: WERMA

Manufacturer part number:
69402055
TME Symbol:
WER-69402055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø42x221mm
Manufacturer series
deSIGN 42
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight788 g
Certificates
EAN code4049787017814
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69402055
0 in TME stock
Net price for quantities from 1 pcs - 414.93 USDGross price for quantities from 1 pcs - 414.93 USD
Net price for quantities from 5 pcs - 385.91 USDGross price for quantities from 5 pcs - 385.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.