+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69500055

Signalling column; RGB; LED; 24VDC; Sound level: 85dB(d=1m)

Manufacturer: WERMA

Manufacturer part number:
69500055
TME Symbol:
WER-69500055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
RGB
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP67, IP69K
Body dimensions
112x485x125mm
Manufacturer series
CleanSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight637 g
Certificates
EAN code4049787021309
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69500055
0 in TME stock
Net price for quantities from 1 pcs - 685.45 USDGross price for quantities from 1 pcs - 685.45 USD
Net price for quantities from 5 pcs - 637.52 USDGross price for quantities from 5 pcs - 637.52 USD
No. of pieces (Multiplicity: 1)