+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | WERMA | |
Type of signaller | signalling column | |
Colour | RGB | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
Sound level | 85dB (d=1 m) | |
IP rating | IP67, IP69K | |
Body dimensions | 112x391x125mm | |
Manufacturer series | CleanSIGN | |
Operating temperature | -30...50°C |