+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69521055

Signalling column; RGY; LED; 24VDC; Sound level: 85dB(d=1m)


Manufacturer: WERMA

Manufacturer part number:
69521055
TME Symbol:
WER-69521055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
RGY
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP67, IP69K
Body dimensions
112x391x125mm
Manufacturer series
CleanSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight559 g
Certificates
EAN code4049787028629
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69521055
0 in TME stock
Net price for quantities from 1 pcs - 546.54 USDGross price for quantities from 1 pcs - 546.54 USD
Net price for quantities from 5 pcs - 508.32 USDGross price for quantities from 5 pcs - 508.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.