+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69531055

Signalling column; red/orange/green; LED; 24VDC; IP67,IP69K


Manufacturer: WERMA

Manufacturer part number:
69531055
TME Symbol:
WER-69531055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, buzzer, evs
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP67, IP69K
Body dimensions
112x391x125mm
Manufacturer series
CleanSIGN
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Gross weight690 g
Certificates
EAN code4049787028636
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69531055
0 in TME stock
Net price for quantities from 1 pcs - 456.55 USDGross price for quantities from 1 pcs - 456.55 USD
Net price for quantities from 5 pcs - 424.63 USDGross price for quantities from 5 pcs - 424.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.