+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69831075

Signalling column; red/orange/green; LED; 24VDC; 24VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
69831075
TME Symbol:
WER-69831075

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø38x175mm
Manufacturer series
Kompakt 37
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight197 g
Certificates
EAN code4049787028872
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69831075
0 in TME stock
Net price for quantities from 1 pcs - 121.30 USDGross price for quantities from 1 pcs - 121.30 USD
Net price for quantities from 5 pcs - 112.82 USDGross price for quantities from 5 pcs - 112.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.