+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69832074

Signalling column; red/green; LED; 12VDC; 12VAC; IP65; Ø38x141mm


Manufacturer: WERMA

Manufacturer part number:
69832074
TME Symbol:
WER-69832074

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø38x141mm
Manufacturer series
Kompakt 37
Operating temperature
-20...50°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight166.72 g
Certificates
EAN code4049787029602
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69832074
0 in TME stock
Net price for quantities from 1 pcs - 94.09 USDGross price for quantities from 1 pcs - 94.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.