+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69842074

Signalling column; red/green; LED; 24VDC; 24VAC; IP65; Ø38x141mm

Manufacturer: WERMA

Manufacturer part number:
69842074
TME Symbol:
WER-69842074

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø38x141mm
Manufacturer series
Kompakt 37
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight117 g
Certificates
EAN code4049787029633
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69842074
0 in TME stock
Net price for quantities from 1 pcs - 114.91 USDGross price for quantities from 1 pcs - 114.91 USD
Net price for quantities from 5 pcs - 106.88 USDGross price for quantities from 5 pcs - 106.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.