+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69921074

Signalling column; red/orange/green; LED; 12VDC; 12VAC; IP65

Manufacturer: WERMA

Manufacturer part number:
69921074
TME Symbol:
WER-69921074

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP65
Body dimensions
Ø38x175mm
Manufacturer series
Kompakt 37
Operating temperature
-20...50°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight136 g
Certificates
EAN code4049787029688
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69921074
0 in TME stock
Net price for quantities from 1 pcs - 183.74 USDGross price for quantities from 1 pcs - 183.74 USD
Net price for quantities from 5 pcs - 170.88 USDGross price for quantities from 5 pcs - 170.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.