+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80250055

Signaller: lighting; flashing light; blue; 24VDC; IP65; Ø57x85mm


Manufacturer: WERMA

Manufacturer part number:
80250055
TME Symbol:
WER-80250055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
blue
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø57x85mm
Supply voltage
  • 24V DC
Gross weight97 g
Certificates
EAN code4049787016725
See other products in this category: Light Signalling Devices WERMA,
*
80250055
0 in TME stock
Net price for quantities from 1 pcs - 118.91 USDGross price for quantities from 1 pcs - 118.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.