+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84008000

Connection module; 12÷230VDC; 12÷230VAC; IP54; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
84008000
TME Symbol:
WER-84008000

Specification

Manufacturer
WERMA
Type of signallers accessories
connection module
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 70
Supply voltage
  • 12...230V AC
  • 12...230V DC
Gross weight115.9 g
EAN code4049787013274
See other products in this category: Signalling Columns WERMA,
*
84008000
17 in TME stock
Net price for quantities from 1 pcs - 33.84 USDGross price for quantities from 1 pcs - 33.84 USD
Net price for quantities from 5 pcs - 31.48 USDGross price for quantities from 5 pcs - 31.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.