+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84083055

AS interface module; IP54; -20÷50°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
84083055
TME Symbol:
WER-84083055

Specification

Manufacturer
WERMA
Type of signallers accessories
AS interface module
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 70
Gross weight118 g
Certificates
EAN code4049787013151
See other products in this category: Signalling Columns WERMA,
*
84083055
0 in TME stock
Net price for quantities from 1 pcs - 187.76 USDGross price for quantities from 1 pcs - 187.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.