+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84230055

Automation module: light signaller; orange; 24VDC; 24VAC; IP54


Manufacturer: WERMA

Manufacturer part number:
84230055
TME Symbol:
WER-84230055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
flashing light
IP rating
IP54
Body dimensions
Ø70x66mm
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight98 g
Certificates
EAN code4049787012833
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84230055
0 in TME stock
Net price for quantities from 1 pcs - 101.48 USDGross price for quantities from 1 pcs - 101.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.