+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84241055

Automation module: light signaller; colourless; 24VDC; IP54


Manufacturer: WERMA

Manufacturer part number:
84241055
TME Symbol:
WER-84241055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
colourless
Signalling method
flashing light
IP rating
IP54
Body dimensions
Ø70x66mm
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight97 g
Certificates
EAN code4049787012758
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84241055
0 in TME stock
Net price for quantities from 1 pcs - 112.03 USDGross price for quantities from 1 pcs - 112.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.