+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84250054

Automation module: light signaller; blue; 12VDC; IP54; Ø70x66mm


Manufacturer: WERMA

Manufacturer part number:
84250054
TME Symbol:
WER-84250054

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
blue
Signalling method
flashing light
IP rating
IP54
Body dimensions
Ø70x66mm
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 12V DC
Gross weight113 g
Certificates
EAN code4049787012741
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84250054
0 in TME stock
Net price for quantities from 1 pcs - 106.26 USDGross price for quantities from 1 pcs - 106.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.