+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84484055

Automation module: voice signaller; black; 24VDC; IP54; Ø70x110mm


Manufacturer: WERMA

Manufacturer part number:
84484055
TME Symbol:
WER-84484055

Specification

Manufacturer
WERMA
Type of automation module
voice signaller
Colour
black
Signalling method
siren
Sound level
88dB (d=1 m)
IP rating
IP54
Body dimensions
Ø70x110mm
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight313 g
Certificates
EAN code4049787012161
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84484055
0 in TME stock
Net price for quantities from 1 pcs - 319.76 USDGross price for quantities from 1 pcs - 319.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.