+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84500000

Connection module; IP54; -20÷50°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
84500000
TME Symbol:
WER-84500000

Specification

Manufacturer
WERMA
Type of signallers accessories
connection module
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight94.65 g
EAN code4049787012154
See other products in this category: Signalling Columns WERMA,
*
84500000
0 in TME stock
Net price for quantities from 1 pcs - 34.43 USDGross price for quantities from 1 pcs - 34.43 USD
Net price for quantities from 5 pcs - 32.01 USDGross price for quantities from 5 pcs - 32.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.