+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84580068

AS interface module; IP54; Ø60x67mm; -20÷50°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
84580068
TME Symbol:
WER-84580068

Specification

Manufacturer
WERMA
Type of signallers accessories
AS interface module
IP rating
IP54
Body dimensions
Ø60x67mm
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight74 g
Certificates
EAN code4049787012147
See other products in this category: Signalling Columns WERMA,
*
84580068
0 in TME stock
Net price for quantities from 1 pcs - 179.86 USDGross price for quantities from 1 pcs - 179.86 USD
Net price for quantities from 5 pcs - 167.28 USDGross price for quantities from 5 pcs - 167.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.