+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84630000

Automation module: light signaller; orange; 12÷230VDC; 12÷230VAC


Manufacturer: WERMA

Manufacturer part number:
84630000
TME Symbol:
WER-84630000

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
IP rating
IP54
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 12...230V AC
  • 12...230V DC
Caution!
  • Bulb has to be ordered separately
Gross weight50.9 g
Certificates
EAN code4049787012116
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84630000
0 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 24.24 USDGross price for quantities from 5 pcs - 24.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.